



SMHV0550 | |
|---|---|
DigiKey Part Number | 2244-SMHV0550-ND |
Manufacturer | |
Manufacturer Product Number | SMHV0550 |
Description | DC DC CONVERTER 5000V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 5000V 200µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 335,99000 | € 335,99 |
| 5 | € 323,43600 | € 1 617,18 |
| 10 | € 318,16600 | € 3 181,66 |
| 25 | € 311,32520 | € 7 783,13 |
| Unit Price without VAT: | € 335,99000 |
|---|---|
| Unit Price with VAT: | € 406,54790 |


