



HVA0530 | |
|---|---|
DigiKey Part Number | 2244-HVA0530-ND |
Manufacturer | |
Manufacturer Product Number | HVA0530 |
Description | ZERO-CROSSING BI-POLAR HV AMPLIF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Producing Of High Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HVM Technology, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Applications | Producing Of High Voltage | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 508,92000 | € 508,92 |
| 5 | € 489,90200 | € 2 449,51 |
| 10 | € 481,91500 | € 4 819,15 |
| Unit Price without VAT: | € 508,92000 |
|---|---|
| Unit Price with VAT: | € 615,79320 |

