
MICROBEND MTR-11 | |
|---|---|
DigiKey Part Number | 3628-MICROBENDMTR-11-ND |
Manufacturer | |
Manufacturer Product Number | MICROBEND MTR-11 |
Description | COAX CBL SMA TO SMPM 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 11.000" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.000" (279.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Green | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 200,68000 | € 200,68 |
| 10 | € 170,60400 | € 1 706,04 |
| 25 | € 159,93720 | € 3 998,43 |
| 50 | € 158,15680 | € 7 907,84 |
| Unit Price without VAT: | € 200,68000 |
|---|---|
| Unit Price with VAT: | € 242,82280 |

