Cable Assembly Coaxial SMPM to SMPM 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROBEND 2MR-2.5

DigiKey Part Number
3628-MICROBEND2MR-2.5-ND
Manufacturer
Manufacturer Product Number
MICROBEND 2MR-2.5
Description
COAX CBL SMPM TO SMPM 2.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMPM Jack
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2.500" (63.50mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
SMPM to SMPM
Frequency - Max
40 GHz
1st Connector
SMPM Jack
Color
Green
1st Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 228,39400€ 1 141,97
Unit Price without VAT:€ 228,39400
Unit Price with VAT:€ 276,35674