


K702021 | |
|---|---|
DigiKey Part Number | 3628-K702021-ND |
Manufacturer | |
Manufacturer Product Number | K702021 |
Description | K702021 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K702021 Models |
Category | Number of Bands 1 |
Manufacturer Huber+Suhner, Inc. | VSWR 1.5 |
Packaging Bulk | Gain 4dBi |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP66 |
Frequency (Center/Band) 440MHz | Mounting Type Chassis Mount |
Frequency Range 410MHz ~ 470MHz | Height (Max) 5.591" (142.00mm) |
Antenna Type Module | Applications TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 275,97000 | € 275,97 |
| 10 | € 238,02600 | € 2 380,26 |
| 25 | € 228,55440 | € 5 713,86 |
| Unit Price without VAT: | € 275,97000 |
|---|---|
| Unit Price with VAT: | € 333,92370 |

