Coaxial Cable RG-59D 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G_04273_D-02

DigiKey Part Number
3628-G_04273_D-02-ND
Manufacturer
Manufacturer Product Number
G_04273_D-02
Description
CABLE COAXIAL RG-59D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-59D 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59D
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
RADOX®
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
Braid
Impedance
75 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.148" (3.75mm)
Shield Material
Copper, Tinned
Shield Coverage
92%, 93%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 8,39193€ 8 391,93
Manufacturers Standard Package
Unit Price without VAT:€ 8,39193
Unit Price with VAT:€ 10,15424