
86_CT-0-1-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-86_CT-0-1-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 86_CT-0-1-1/111_NE |
Description | CONN TERMINATOR - CT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector CT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | CT | |
Connector Type | - | |
Mounting Type | Through Hole, Right Angle | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,19000 | € 24,19 |
| 10 | € 20,55700 | € 205,57 |
| 25 | € 19,27000 | € 481,75 |
| 50 | € 18,35060 | € 917,53 |
| 100 | € 17,47520 | € 1 747,52 |
| 250 | € 16,38244 | € 4 095,61 |
| 500 | € 15,63818 | € 7 819,09 |
| Unit Price without VAT: | € 24,19000 |
|---|---|
| Unit Price with VAT: | € 29,26990 |



