
32061SE-29981SVCR3-29981SVCR3-8 | |
|---|---|
DigiKey Part Number | 3628-32061SE-29981SVCR3-29981SVCR3-8-ND |
Manufacturer | |
Manufacturer Product Number | 32061SE-29981SVCR3-29981SVCR3-8 |
Description | COAX CBL SMPM TO SMPM 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 1.60mm OD Coaxial Cable 8.000" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
Length | 8.000" (203.20mm) | |
Cable Type | 1.60mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |