
32_N-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-32_N-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_N-50-0-1/133_NE |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,04000 | € 35,04 |
| 10 | € 29,78900 | € 297,89 |
| 25 | € 27,92360 | € 698,09 |
| 50 | € 26,59200 | € 1 329,60 |
| 100 | € 25,32390 | € 2 532,39 |
| 250 | € 23,74044 | € 5 935,11 |
| Unit Price without VAT: | € 35,04000 |
|---|---|
| Unit Price with VAT: | € 42,39840 |
