
24_PC35-50-2-3/19-_UE | |
|---|---|
DigiKey Part Number | 3628-24_PC35-50-2-3/19-_UE-ND |
Manufacturer | |
Manufacturer Product Number | 24_PC35-50-2-3/19-_UE |
Description | 24_PC35-50-2-3/19-_UE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -60°C ~ 100°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 97,55100 | € 975,51 |
| Unit Price without VAT: | € 97,55100 |
|---|---|
| Unit Price with VAT: | € 118,03671 |