
11_MMCX-50-2-1/111_OH | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-2-1/111_OH-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-2-1/111_OH |
Description | 11_MMCX-50-2-1/111_OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,99000 | € 6,99 |
| 10 | € 5,94300 | € 59,43 |
| 25 | € 5,57040 | € 139,26 |
| 50 | € 5,30460 | € 265,23 |
| 100 | € 5,05120 | € 505,12 |
| 250 | € 4,73508 | € 1 183,77 |
| 500 | € 4,50926 | € 2 254,63 |
| 1 000 | € 4,29424 | € 4 294,24 |
| Unit Price without VAT: | € 6,99000 |
|---|---|
| Unit Price with VAT: | € 8,45790 |
