
E3SB50E00002AE | |
|---|---|
DigiKey Part Number | 3186-E3SB50E00002AETR-ND - Tape & Reel (TR) 3186-E3SB50E00002AECT-ND - Cut Tape (CT) 3186-E3SB50E00002AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB50E00002AE |
Description | XTAL 3225 50MHZ, 9PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,25700 | € 2,57 |
| 25 | € 0,24320 | € 6,08 |
| 50 | € 0,23280 | € 11,64 |
| 100 | € 0,22330 | € 22,33 |
| 250 | € 0,21116 | € 52,79 |
| 500 | € 0,20244 | € 101,22 |
| 1 000 | € 0,19406 | € 194,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18148 | € 544,44 |
| 6 000 | € 0,17398 | € 1 043,88 |
| 9 000 | € 0,16973 | € 1 527,57 |
| 15 000 | € 0,16453 | € 2 467,95 |
| 21 000 | € 0,16120 | € 3 385,20 |
| 30 000 | € 0,15774 | € 4 732,20 |
| 36 000 | € 0,15600 | € 5 616,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |
