24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB24E000007E

DigiKey Part Number
3186-E1SB24E000007ETR-ND - Tape & Reel (TR)
3186-E1SB24E000007ECT-ND - Cut Tape (CT)
3186-E1SB24E000007EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB24E000007E
Description
XTAL 2016 24MHZ,10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,40400€ 4,04
25€ 0,38240€ 9,56
50€ 0,36680€ 18,34
100€ 0,35160€ 35,16
250€ 0,33248€ 83,12
500€ 0,31870€ 159,35
1 000€ 0,30551€ 305,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28573€ 857,19
6 000€ 0,27392€ 1 643,52
9 000€ 0,26724€ 2 405,16
15 000€ 0,25906€ 3 885,90
21 000€ 0,25382€ 5 330,22
30 000€ 0,24837€ 7 451,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,55660