
ZW10F20AD1 | |
|---|---|
DigiKey Part Number | ZW10F20AD1-ND |
Manufacturer | |
Manufacturer Product Number | ZW10F20AD1 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 203gf | |
Release Force | 50gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |