
RTY360LVDEX | |
|---|---|
DigiKey Part Number | 480-RTY360LVDEX-ND |
Manufacturer | |
Manufacturer Product Number | RTY360LVDEX |
Description | ROTARY SENSOR 360 DEG LV DUAL OU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY360LVDEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 360° (±180°), Continuous | |
Linear Range | - | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,69000 | € 43,69 |
| 5 | € 40,20800 | € 201,04 |
| 18 | € 37,89944 | € 682,19 |
| 36 | € 36,79750 | € 1 324,71 |
| 54 | € 36,19611 | € 1 954,59 |
| 108 | € 35,23620 | € 3 805,51 |
| Unit Price without VAT: | € 43,69000 |
|---|---|
| Unit Price with VAT: | € 52,86490 |
