
RSCMRRM005NGSE3 | |
|---|---|
DigiKey Part Number | 480-6890-ND |
Manufacturer | |
Manufacturer Product Number | RSCMRRM005NGSE3 |
Description | SENSOR 0.18PSIG 0.08" 24BIT SMD |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Gauge Male - 0.08" (1.93mm) Tube, Dual 24 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure ±4.86PSI (±33.5kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±0.18PSI (±1.25kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 24 b | Supplier Device Package SMD |
Accuracy ±0.1% | Base Product Number |