
PX3AF1BH500PAAAX | |
|---|---|
DigiKey Part Number | 480-PX3AF1BH500PAAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX3AF1BH500PAAAX |
Description | SENSOR 500PSIA 7/16" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -30°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |









