


HSCDRRN004ND2A5 | |
|---|---|
DigiKey Part Number | HSCDRRN004ND2A5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN004ND2A5 |
Description | SENSOR 0.15PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.15PSI (±1kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.95V ~ 5.05V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±10.84PSI (±74.75kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±0.15PSI (±1kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,20000 | € 75,20 |
| 5 | € 70,40000 | € 352,00 |
| Unit Price without VAT: | € 75,20000 |
|---|---|
| Unit Price with VAT: | € 90,99200 |


