
HAFUHM0100L4AXT | |
|---|---|
DigiKey Part Number | 480-5793-ND |
Manufacturer | |
Manufacturer Product Number | HAFUHM0100L4AXT |
Description | SENSOR FLOW AIR 0 ~ 100 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 100 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 100 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 3V ~ 10V | |
Switch Function/Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |


