
HAFBLF0200C4AX5 | |
|---|---|
DigiKey Part Number | 480-3871-ND |
Manufacturer | |
Manufacturer Product Number | HAFBLF0200C4AX5 |
Description | SENSOR FLOW AIR 200 SCCM |
Customer Reference | |
Detailed Description | Air Flow Sensor 200sccm Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 4.5V ~ 5.5V | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |