Direct

CPC0.3GFC | |
|---|---|
DigiKey Part Number | CPC0.3GFC-ND |
Manufacturer | |
Manufacturer Product Number | CPC0.3GFC |
Description | SENSOR 0.3PSIG 0.16" .02V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Vented Gauge Male - 0.16" (4.06mm) Tube 0 mV ~ 20 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 3V ~ 16V |
Series | Port Size Male - 0.16" (4.06mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure 5PSI (34.47kPa) |
Pressure Type Vented Gauge | Operating Temperature -25°C ~ 85°C |
Operating Pressure 0.3PSI (2.07kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 20 mV (12V) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0.3 PSI-GF-CGRADE-MINI | Amphenol All Sensors Corporation | 0 | 0.3PSIGFCGRADEMIN-ND | € 40,31800 | Direct |