Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZE6-2RN7-S | |
|---|---|
DigiKey Part Number | BZE6-2RN7-S-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-2RN7-S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Features Actuator Seal Boot |
Packaging Bulk | Operating Force 255 ~ 680gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 1.720" (43.7mm) |
Switch Function On-Mom | Pretravel 0.078" (2.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.002" (0.05mm) |
Voltage Rating - AC 125 V | Overtravel 0.219" (5.6mm) |
Voltage Rating - DC 125 V | Operating Temperature -32°C ~ 71°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZE6-2RN | Honeywell Sensing and Productivity Solutions | 469 | 480-3689-ND | € 105,64000 | Parametric Equivalent |
| BZE6-2RN-M | Honeywell Sensing and Productivity Solutions | 0 | BZE6-2RN-M-ND | € 161,00960 | Parametric Equivalent |
| BZE6-2RN-S | Honeywell Sensing and Productivity Solutions | 0 | 480-3893-ND | € 121,25800 | Parametric Equivalent |
| BZE6-2RN193 | Honeywell Sensing and Productivity Solutions | 0 | 480-5999-ND | € 121,00800 | Parametric Equivalent |
| BZE6-2RN7 | Honeywell Sensing and Productivity Solutions | 11 | 480-3714-ND | € 120,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 117,01080 | € 5 850,54 |
| Unit Price without VAT: | € 117,01080 |
|---|---|
| Unit Price with VAT: | € 141,58307 |




