
BZ-7RW82132T-S | |
|---|---|
DigiKey Part Number | 480-4721-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RW82132T-S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 21gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.090" (2.3mm) |
Switch Function On-Mom | Overtravel 0.156" (3.96mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,51000 | € 19,51 |
| 10 | € 16,15000 | € 161,50 |
| 25 | € 14,98080 | € 374,52 |
| 50 | € 14,50140 | € 725,07 |
| Unit Price without VAT: | € 19,51000 |
|---|---|
| Unit Price with VAT: | € 23,60710 |
