



BE-2RQ1-A4 | |
|---|---|
DigiKey Part Number | 480-4531-ND |
Manufacturer | |
Manufacturer Product Number | BE-2RQ1-A4 |
Description | SWITCH SNAP ACTION SPDT 25A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 397 ~ 624gf |
Series | Release Force 283gf |
Packaging Bulk | Operating Position 0.859" (21.8mm) |
Part Status Active | Pretravel 0.050" (1.27mm) |
Circuit SPDT | Differential Travel 0.007" (0.18mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 25A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Overtravel Plunger | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,62000 | € 36,62 |
| 10 | € 30,31700 | € 303,17 |
| 25 | € 28,12160 | € 703,04 |
| 50 | € 27,76480 | € 1 388,24 |
| Unit Price without VAT: | € 36,62000 |
|---|---|
| Unit Price with VAT: | € 44,31020 |