Air Flow Sensor 1000sccm ~ -600sccm Male, 0.2" (5.08mm) Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWM1300V

DigiKey Part Number
AWM1300V-ND
Manufacturer
Manufacturer Product Number
AWM1300V
Description
SENSOR FLOW AIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 1000sccm ~ -600sccm Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensing Range
1000sccm ~ -600sccm
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 0.2" (5.08mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 221,51240€ 11 075,62
Unit Price without VAT:€ 221,51240
Unit Price with VAT:€ 268,03000

Other Suppliers on DigiKey

33In Stock
Ships from WEC