
914CE20-Q1 | |
|---|---|
DigiKey Part Number | 914CE20-Q1-ND |
Manufacturer | |
Manufacturer Product Number | 914CE20-Q1 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Wire |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Connector |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Operating Force 56gf |
Circuit SPDT | Operating Position 1.100" (28.0mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Operating Temperature 0°C ~ 105°C |
Voltage Rating - AC 125 V | Base Product Number |