
84828-07 | |
|---|---|
DigiKey Part Number | 480-2083-ND |
Manufacturer | |
Manufacturer Product Number | 84828-07 |
Description | SWITCH KEYLOCK 2POS SPST 20A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 20A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions Center |
Manufacturer Honeywell Sensing and Productivity Solutions | Angle of Throw 45° |
Packaging Bulk | Contact Material Copper |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST | Termination Style Screw Terminal |
Number of Positions 2 | Panel Cutout Dimensions Circular - 22.35mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 39.88mm |
Current Rating (Amps) 20A (DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 25,000 Cycles |
Actuator Type Flat Key | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,51000 | € 40,51 |
| 10 | € 34,94500 | € 349,45 |
| 25 | € 32,94160 | € 823,54 |
| 50 | € 31,49940 | € 1 574,97 |
| 150 | € 29,33660 | € 4 400,49 |
| Unit Price without VAT: | € 40,51000 |
|---|---|
| Unit Price with VAT: | € 49,01710 |

