
380C150K | |
|---|---|
DigiKey Part Number | 480-6557-ND |
Manufacturer | |
Manufacturer Product Number | 380C150K |
Description | POT 50K OHM 2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Round |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.094" Dia (27.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,62000 | € 24,62 |
| 10 | € 20,43500 | € 204,35 |
| 25 | € 18,95960 | € 473,99 |
| 50 | € 17,91160 | € 895,58 |
| Unit Price without VAT: | € 24,62000 |
|---|---|
| Unit Price with VAT: | € 29,79020 |