
3100U 00031452 | |
|---|---|
DigiKey Part Number | 480-5365-ND |
Manufacturer | |
Manufacturer Product Number | 3100U 00031452 |
Description | THERMOSTAT 121DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 250°F (121°C) SPST-NC Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 250°F (121°C) | |
Reset Temperature | 225°F (107°C) | |
Current Rating - AC | 1.5A (240V), 6A (120V) | |
Current Rating - DC | - | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 154,44000 | € 154,44 |
| 5 | € 144,04800 | € 720,24 |
| 10 | € 140,17900 | € 1 401,79 |
| 30 | € 134,69467 | € 4 040,84 |
| 50 | € 132,39020 | € 6 619,51 |
| Unit Price without VAT: | € 154,44000 |
|---|---|
| Unit Price with VAT: | € 186,87240 |
