


192-502LET-A01 | |
|---|---|
DigiKey Part Number | 480-3164-ND |
Manufacturer | |
Manufacturer Product Number | 192-502LET-A01 |
Description | THERMISTOR NTC 5KOHM 3887K BEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | - | |
B Value Tolerance | ±1.3% | |
B0/50 | 3887K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| 5 | € 8,04600 | € 40,23 |
| 10 | € 7,72600 | € 77,26 |
| 25 | € 7,34240 | € 183,56 |
| 50 | € 7,08120 | € 354,06 |
| 100 | € 6,84190 | € 684,19 |
| 500 | € 6,36134 | € 3 180,67 |
| 1 000 | € 6,18261 | € 6 182,61 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,79320 |
