47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805B476M007T

DigiKey Part Number
4587-C0805B476M007TTR-ND - Tape & Reel (TR)
4587-C0805B476M007TCT-ND - Cut Tape (CT)
4587-C0805B476M007TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0805B476M007T
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11628€ 348,84
6 000€ 0,10993€ 659,58
9 000€ 0,10675€ 960,75
15 000€ 0,10323€ 1 548,45
21 000€ 0,10117€ 2 124,57
30 000€ 0,09918€ 2 975,40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26000€ 2,60
50€ 0,19400€ 9,70
100€ 0,17380€ 17,38
500€ 0,13976€ 69,88
1 000€ 0,12925€ 129,25
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25800€ 2,58
50€ 0,19240€ 9,62
100€ 0,17240€ 17,24
500€ 0,13866€ 69,33
1 000€ 0,12822€ 128,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820