10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S106M010T

DigiKey Part Number
4587-C0603S106M010TTR-ND - Tape & Reel (TR)
4587-C0603S106M010TCT-ND - Cut Tape (CT)
4587-C0603S106M010TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603S106M010T
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1A106M080ACTDK84 611445-9019-1-ND€ 0,32000Parametric Equivalent
GRM188C81A106MA73JMurata Electronics6 620490-GRM188C81A106MA73JCT-ND€ 0,20000Parametric Equivalent
GRT188C81A106ME13DMurata Electronics27 401490-12283-1-ND€ 0,22000Parametric Equivalent
GRT188C81A106ME13JMurata Electronics30 374490-GRT188C81A106ME13JCT-ND€ 0,22000Parametric Equivalent
KGM15CS61A106MTKYOCERA AVX4 292478-KGM15CS61A106MTCT-ND€ 0,25000Parametric Equivalent
In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09298€ 371,92
8 000€ 0,08791€ 703,28
12 000€ 0,08537€ 1 024,44
20 000€ 0,08255€ 1 651,00
28 000€ 0,08091€ 2 265,48
40 000€ 0,07932€ 3 172,80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,21900€ 2,19
50€ 0,16280€ 8,14
100€ 0,14520€ 14,52
500€ 0,11574€ 57,87
1 000€ 0,10663€ 106,63
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,21800€ 2,18
50€ 0,16140€ 8,07
100€ 0,14410€ 14,41
500€ 0,11482€ 57,41
1 000€ 0,10579€ 105,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770