
C0402B475M007T | |
|---|---|
DigiKey Part Number | 4587-C0402B475M007TTR-ND - Tape & Reel (TR) 4587-C0402B475M007TCT-ND - Cut Tape (CT) 4587-C0402B475M007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402B475M007T |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05080 | € 2,54 |
| 100 | € 0,04430 | € 4,43 |
| 500 | € 0,03316 | € 16,58 |
| 1 000 | € 0,02974 | € 29,74 |
| 2 500 | € 0,02614 | € 65,35 |
| 5 000 | € 0,02398 | € 119,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02220 | € 222,00 |
| 20 000 | € 0,02074 | € 414,80 |
| 30 000 | € 0,02001 | € 600,30 |
| 50 000 | € 0,01919 | € 959,50 |
| 70 000 | € 0,01872 | € 1 310,40 |
| 100 000 | € 0,01826 | € 1 826,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |