Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-LPHF6-088N1T-A-300

DigiKey Part Number
26-U.FL-LPHF6-088N1T-A-300-ND
Manufacturer
Manufacturer Product Number
U.FL-LPHF6-088N1T-A-300
Description
COAX CBL U.FL TO CABLE 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 11.811" (300.00mm)
EDA/CAD Models
U.FL-LPHF6-088N1T-A-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Hirose Electric Co Ltd
Length
11.811" (300.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
U.FL (UMCC) to Cable
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 1,62990€ 162,99
Manufacturers Standard Package
Unit Price without VAT:€ 1,62990
Unit Price with VAT:€ 1,97218