
U.FL-2LPHF6-04N2TV-A-1000 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-04N2TV-A-1000-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-04N2TV-A-1000 |
Description | COAX CBL U.FL TO U.FL 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-04N2TV-A-1000 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Black |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |