


RM12BRD-6PH(81) | |
|---|---|
DigiKey Part Number | 26-RM12BRD-6PH(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM12BRD-6PH(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
EDA/CAD Models | RM12BRD-6PH(81) Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 350VAC, 490VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Diallyl Phthalate (DAP) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,48000 | € 7,48 |
| 20 | € 6,04900 | € 120,98 |
| 40 | € 5,76025 | € 230,41 |
| 60 | € 5,59767 | € 335,86 |
| 100 | € 5,39960 | € 539,96 |
| 260 | € 5,04765 | € 1 312,39 |
| 500 | € 4,82020 | € 2 410,10 |
| 1 000 | € 4,59039 | € 4 590,39 |
| Unit Price without VAT: | € 7,48000 |
|---|---|
| Unit Price with VAT: | € 9,05080 |
