
PS4A-6.35T | |
|---|---|
DigiKey Part Number | H125484-ND |
Manufacturer | |
Manufacturer Product Number | PS4A-6.35T |
Description | CONN HORIZ TYPE FOR 6MM BUSBAR |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PS4A-6.35T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |