



PCN10EA-16P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124253-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-16P-2.54DS(72) |
Description | CONN DIN HDR 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10EA-16P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 10 | € 2,50900 | € 25,09 |
| 40 | € 2,27475 | € 90,99 |
| 80 | € 2,16600 | € 173,28 |
| 120 | € 2,10492 | € 252,59 |
| 280 | € 1,98275 | € 555,17 |
| 520 | € 1,89800 | € 986,96 |
| 1 000 | € 1,81246 | € 1 812,46 |
| 2 520 | € 1,69813 | € 4 279,29 |
| Unit Price without VAT: | € 2,95000 |
|---|---|
| Unit Price with VAT: | € 3,56950 |



