Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS-162(01) | |
|---|---|
DigiKey Part Number | H11415-ND |
Manufacturer | |
Manufacturer Product Number | MS-162(01) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 12000 |
Mounting Type Surface Mount | Insertion Loss 0.7dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156C | Hirose Electric Co Ltd | 7 537 | 26-MS-156CCT-ND | € 0,52000 | Parametric Equivalent |
| MS-156C(20) | Hirose Electric Co Ltd | 7 316 | H11670CT-ND | € 0,54000 | Parametric Equivalent |
| MS-156C3 | Hirose Electric Co Ltd | 96 133 | H126278CT-ND | € 0,43000 | Parametric Equivalent |
| MS-156C3(20) | Hirose Electric Co Ltd | 87 307 | H124920CT-ND | € 0,45000 | Parametric Equivalent |
| MS-162B | Hirose Electric Co Ltd | 5 294 | H122453CT-ND | € 1,92000 | Parametric Equivalent |


_tmb.jpg)