



JR13RK-5S | |
|---|---|
DigiKey Part Number | H124098-ND |
Manufacturer | |
Manufacturer Product Number | JR13RK-5S |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
EDA/CAD Models | JR13RK-5S Models |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Shell Size - Insert 13 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Cable Opening 0.626" (15.90mm) |
Mounting Feature Flange | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Phenol Formaldehyde (PF) |
Orientation Keyed | Base Product Number |
Primary Material Metal |