New Product
400 Position Connector Receptacle, Center Strip Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18-400S-BGA-3.5H

DigiKey Part Number
26-IT18-400S-BGA-3.5HTR-ND - Tape & Reel (TR)
26-IT18-400S-BGA-3.5HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IT18-400S-BGA-3.5H
Description
RECEPTACLE, 400POS., 112.0 GBPS,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
400 Position Connector Receptacle, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 10mm
Number of Positions
400
Height Above Board
0.143" (3.63mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 28,70000€ 28,70
10€ 24,39100€ 243,91
25€ 22,86480€ 571,62
50€ 22,60000€ 1 130,00
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 18,51238€ 9 256,19
Manufacturers Standard Package
Unit Price without VAT:€ 28,70000
Unit Price with VAT:€ 34,72700