
IC11SA-BD-PEJR | |
|---|---|
DigiKey Part Number | HR1135-ND |
Manufacturer | |
Manufacturer Product Number | IC11SA-BD-PEJR |
Description | CONN PCMCIA CARD SNAP-IN |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA - CardBus, Type I, II, III Snap-In |
Datasheet | Datasheet |
Category | Connector Type Ejector |
Manufacturer Hirose Electric Co Ltd | Insertion, Removal Method Push In, Push Out |
Series | Ejector Side Right |
Packaging Tray | Mounting Type Snap-In |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type PCMCIA - CardBus, Type I, II, III | Base Product Number |