
H6BXG-10105-N7 | |
|---|---|
DigiKey Part Number | H6BXG-10105-N7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-N7 |
Description | JUMPER-H124493TR/A2104N/X 5" |
Customer Reference | |
Detailed Description | Brown 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,67400 | € 6,74 |
| 30 | € 0,64633 | € 19,39 |
| 50 | € 0,63260 | € 31,63 |
| 100 | € 0,60500 | € 60,50 |
| 250 | € 0,55000 | € 137,50 |
| 500 | € 0,49498 | € 247,49 |
| 1 000 | € 0,43998 | € 439,98 |
| 2 500 | € 0,39874 | € 996,85 |
| 5 000 | € 0,38499 | € 1 924,95 |
| Unit Price without VAT: | € 0,67400 |
|---|---|
| Unit Price with VAT: | € 0,81554 |