
H4BXT-10102-R6 | |
|---|---|
DigiKey Part Number | H4BXT-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10102-R6 |
Description | JUMPER-H9992TR/1853 RD/X 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,38700 | € 3,87 |
| 30 | € 0,35100 | € 10,53 |
| 50 | € 0,33540 | € 16,77 |
| 100 | € 0,31530 | € 31,53 |
| 250 | € 0,29064 | € 72,66 |
| 500 | € 0,27330 | € 136,65 |
| 1 000 | € 0,25700 | € 257,00 |
| 2 500 | € 0,23695 | € 592,38 |
| 5 000 | € 0,22284 | € 1 114,20 |
| Unit Price without VAT: | € 0,38700 |
|---|---|
| Unit Price with VAT: | € 0,46827 |