


H3BXT-10112-A8 | |
|---|---|
DigiKey Part Number | H3BXT-10112-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-A8 |
Description | JUMPER-H1504TR/A3048A/X 12" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,48500 | € 4,85 |
| 30 | € 0,44000 | € 13,20 |
| 50 | € 0,42040 | € 21,02 |
| 100 | € 0,39530 | € 39,53 |
| 250 | € 0,36440 | € 91,10 |
| 500 | € 0,34266 | € 171,33 |
| 1 000 | € 0,32223 | € 322,23 |
| 2 500 | € 0,29710 | € 742,75 |
| 5 000 | € 0,27940 | € 1 397,00 |
| Unit Price without VAT: | € 0,48500 |
|---|---|
| Unit Price with VAT: | € 0,58685 |









