
H3BXG-10105-V2 | |
|---|---|
DigiKey Part Number | H3BXG-10105-V2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-V2 |
Description | SINGLE END JUMPER 5" 22AWG PURPL |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,50200 | € 5,02 |
| 30 | € 0,46433 | € 13,93 |
| 50 | € 0,44780 | € 22,39 |
| 100 | € 0,42660 | € 42,66 |
| 250 | € 0,39980 | € 99,95 |
| 500 | € 0,38068 | € 190,34 |
| 1 000 | € 0,36251 | € 362,51 |
| 2 500 | € 0,33981 | € 849,52 |
| 5 000 | € 0,32359 | € 1 617,95 |
| Unit Price without VAT: | € 0,50200 |
|---|---|
| Unit Price with VAT: | € 0,60742 |