
H3BBT-10106-W2 | |
|---|---|
DigiKey Part Number | H3BBT-10106-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-W2 |
Description | DUAL END JUMPER 6" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,51200 | € 5,12 |
| 30 | € 0,47367 | € 14,21 |
| 50 | € 0,45680 | € 22,84 |
| 100 | € 0,43490 | € 43,49 |
| 250 | € 0,40768 | € 101,92 |
| 500 | € 0,38822 | € 194,11 |
| 1 000 | € 0,36968 | € 369,68 |
| 2 500 | € 0,34652 | € 866,30 |
| 5 000 | € 0,32999 | € 1 649,95 |
| Unit Price without VAT: | € 0,51200 |
|---|---|
| Unit Price with VAT: | € 0,61952 |