


H3AXT-10108-N8 | |
|---|---|
DigiKey Part Number | H3AXT-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-N8 |
Description | JUMPER-H1506TR/A3048N/X 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,47300 | € 4,73 |
| 30 | € 0,42933 | € 12,88 |
| 50 | € 0,41060 | € 20,53 |
| 100 | € 0,38600 | € 38,60 |
| 250 | € 0,35580 | € 88,95 |
| 500 | € 0,33456 | € 167,28 |
| 1 000 | € 0,31463 | € 314,63 |
| 2 500 | € 0,29008 | € 725,20 |
| 5 000 | € 0,27281 | € 1 364,05 |
| Unit Price without VAT: | € 0,47300 |
|---|---|
| Unit Price with VAT: | € 0,57233 |









