


H3AAG-10108-S6 | |
|---|---|
DigiKey Part Number | H3AAG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-S6 |
Description | JUMPER-H1507TR/A3049S/H1507TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,60000 | € 6,00 |
| 30 | € 0,54433 | € 16,33 |
| 50 | € 0,52020 | € 26,01 |
| 100 | € 0,48900 | € 48,90 |
| 250 | € 0,45080 | € 112,70 |
| 500 | € 0,42394 | € 211,97 |
| 1 000 | € 0,39866 | € 398,66 |
| 2 500 | € 0,36756 | € 918,90 |
| 5 000 | € 0,34568 | € 1 728,40 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |









