
H2BBT-10105-Y4 | |
|---|---|
DigiKey Part Number | H2BBT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-Y4 |
Description | JUMPER-H1500TR/A2015Y/H1500TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,46700 | € 4,67 |
| 30 | € 0,42333 | € 12,70 |
| 50 | € 0,40460 | € 20,23 |
| 100 | € 0,38050 | € 38,05 |
| 250 | € 0,35076 | € 87,69 |
| 500 | € 0,32982 | € 164,91 |
| 1 000 | € 0,31016 | € 310,16 |
| 2 500 | € 0,28596 | € 714,90 |
| 5 000 | € 0,26893 | € 1 344,65 |
| Unit Price without VAT: | € 0,46700 |
|---|---|
| Unit Price with VAT: | € 0,56507 |









